
This surface mount common mode choke features a DC resistance of 220 milliohms and operates within a temperature range of 0 to 70 degrees Celsius. It is available in a bulk packaging configuration with 40 units per package. The device is not RoHS compliant and has an unshielded design with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 220mR |
| Depth | 15.3mm |
| Height | 8.64mm |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.029277oz |
| Width | 12.06mm |
| RoHS | Not Compliant |