
The Pulse PE-65861 telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio and operates within a temperature range of 0°C to 70°C. The transformer is constructed without shielding and is available in a package quantity of 40, packaged in rail/tube packaging. Its dimensions are 9.53mm in depth, 6.22mm in height, 12.83mm in length, and 7.11mm in width. The transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
