
This Pulse PE-65861NL transformer features a 1:2 turns ratio, making it suitable for applications requiring voltage transformation. It has a primary impedance of 2 ohms and a secondary impedance of 2 ohms, allowing for efficient energy transfer. The transformer operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. It is packaged in bulk quantities of 40 units and meets RoHS regulations, ensuring a lead-free construction with gull wing leads. The transformer is unshielded, making it a compact solution for various applications.
Sign in to ask questions about the Pulse PE-65861NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65861NL technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Impedance | 2R |
| RoHS Compliant | Yes |
| Secondary Impedance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65861NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.