
The PE-65862NLT telecom transformer features a surface mount package with a primary impedance of 700mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a high isolation voltage of 1.5kV. It measures 6.22mm in height, 7.11mm in width, and 12.83mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |