This surface mount transformer features a 1:1 turns ratio and operates within a temperature range of 0-70°C. It has a primary impedance of 700mR and is designed with a gull wing lead style. The transformer is packaged on tape and reel in quantities of 600. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65866NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65866NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.