Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65870NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65870NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
