
This telecom transformer features a 1:1.15 turns ratio and operates within a temperature range of 0-70°C. The device has a primary impedance of 700mR and is designed for surface mount applications. It is compliant with ROHS regulations and is available in quantities of 600 per reel.
Sign in to ask questions about the Pulse PE-65870NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65870NLT technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65870NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.