This Pulse PE-65870T surface mount transformer features a 1:1.15 turns ratio and a primary impedance of 700 milliohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is available in quantities of 600 per reel.
Sign in to ask questions about the Pulse PE-65870T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65870T technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Inductance | 0.6uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65870T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
