
The PE-65948 is a 1:1 RF transformer with a maximum operating temperature of 85°C and a termination type of through hole. It has a primary impedance of 1R and a secondary impedance of 1R. The transformer is unshielded and available in a package quantity of 60, packaged in rail/tube packaging. It has a weight of 0.070548oz and dimensions of 10.16mm in width, 12.07mm in length, 12.95mm in depth, and 15.24mm in height.
Sign in to ask questions about the Pulse PE-65948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65948 technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 12.95mm |
| Height | 15.24mm |
| Lead/Base Style | PC Pin |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 0.070548oz |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
