
This component features this 1 of 1 RF transformer features a DC resistance of 1 ohm and an operating temperature range of -40°C to 85°C and the transformer has a turns ratio of 1 of 1 and a primary impedance of 1 ohm.
Sign in to ask questions about the Pulse PE-65948NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65948NL technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 12.95mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 6.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | Through Hole |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65948NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.