
The PE-65966NL is a DIP telecom transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for through hole mount and has a package quantity of 65. The transformer has a lead/base style of PC Pin and a turns ratio of 1:1. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Pulse PE-65966NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65966NL technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Height - Seated (Max) | 6.23mm |
| Inductance | 40uH |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65966NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.