The PE-65966NLT is a DIP transformer with a 1:1 turns ratio, suitable for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a DIP package with a depth of 7mm and a length of 7.62mm. It is available on tape and reel for convenient handling.
Pulse PE-65966NLT technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.