Sign in to ask questions about the Pulse PE-65967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65967 technical specifications.
| Depth | 9.91mm |
| Height | 9.91mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
