
The Pulse PE-65967NL telecom transformer is a surface mount device with a 1:1 turns ratio and a primary impedance of one ohm. It is designed to operate within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in a RoHS compliant form and is available in quantities of 70 per rail/Tube. Its dimensions are 7.62 millimeters in length, 7 millimeters in width, and 9.91 millimeters in depth. The device features a gull wing lead/base style and is suitable for use in telecom applications.
Sign in to ask questions about the Pulse PE-65967NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65967NL technical specifications.
| Depth | 9.91mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65967NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
