The Pulse PE-65967NLT telecom transformer is designed for surface mount applications and is compliant with ROHS regulations. It features a 1:1 turns ratio and operates within a temperature range of 0 to 70°C. This transformer measures 7.62mm in length, 7mm in width, and 9.91mm in depth, with a seated height of 6.35mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The Pulse PE-65967NLT telecom transformer is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65967NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.91mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PE-65967 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65967NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
