
The Pulse PE-65967T telecom transformer is a 1:1 turns ratio device that operates within a temperature range of 0°C to 70°C. It is packaged in a tape and reel format, with 500 units per package, and meets ROHS regulations. The transformer measures 9.91mm in height, 7.62mm in length, and 6.99mm in width, and features a gull wing lead/base style. Weighing 0.021164 ounces, this device is suitable for use in a variety of telecom applications.
Sign in to ask questions about the Pulse PE-65967T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65967T technical specifications.
| Height | 9.91mm |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65967T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.