
The Pulse PE-65968 telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio and a primary impedance of 75 ohms. The transformer has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is not compliant with RoHS regulations and contains lead. The component has a gull wing lead/base style and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.91mm |
| Height | 9.91mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 19uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Impedance | 75R |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.