
This telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It operates within a temperature range of 0 to 70°C and meets ROHS regulations. The transformer measures 7.62mm in length, 7mm in width, and 6.35mm in height, with a seated height of 6.35mm. It is available in a package quantity of 500 units, packaged in tape and reel format. The transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65968NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.91mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 19uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65968NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
