Pulse PE-65969 technical specifications.
| Height | 9.91mm |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| RoHS Compliant | No |
| Weight | 0.021164oz |
| Width | 6.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.