
Pulse PE-65969NL technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 19uH |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65969NL to view detailed technical specifications.
No datasheet is available for this part.