Telecom Transformer 1:2CT 6 Terminal PC Pin Thru-Hole
Pulse PE-65969NLT technical specifications.
| Transformer Type | T3/DS3/E3/STS-1 Transformer |
| Turns Ratio | 1:2CT |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.