
The PE-67050NL is a current sense transformer with a current rating of 35A and a DC resistance of 15 ohms. It operates within a frequency range of 10 to 200 kHz and has a turns ratio of 1:50. The device is packaged in bulk and is RoHS compliant. It is designed for through hole mounting and has a height of 19.05mm, a length of 19.05mm, and a width of 14.35mm.
Sign in to ask questions about the Pulse PE-67050NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67050NL technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 15R |
| Frequency | 200kHz |
| Height | 19.05mm |
| Height - Seated (Max) | 19.05mm |
| Inductance | 5mH |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Mount | Through Hole |
| Operating Frequency | 10 to 200 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Turns Ratio | 1:50 |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-67050NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.