Sign in to ask questions about the Pulse PE-67100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67100 technical specifications.
| Current Rating | 37A |
| Height | 19.05mm |
| Inductance | 20mH |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Mount | Through Hole |
| Operating Frequency | 10 to 200 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:100 |
| Width | 14.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-67100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.