
The PE-67200 is a CURRENT SENSE TRANSFORMER with a current rating of 38A and a DC resistance of 4.5 ohms. It operates at a frequency range of 10 to 200 kHz and has a maximum operating temperature of 130°C. The transformer is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a turns ratio of 1:200.
Sign in to ask questions about the Pulse PE-67200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67200 technical specifications.
| Current Rating | 38A |
| DC Resistance (DCR) | 4.5R |
| Depth | 14.35mm |
| Frequency | 200kHz |
| Height | 19.05mm |
| Inductance | 80mH |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 10 to 200 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:200 |
| Width | 14.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-67200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
