
Current Transformer with a 1:200 turns ratio, designed for general current sensing applications. Features a 38A current rating and operates across a frequency range of 10 to 200 kHz. Offers a secondary DC resistance of 4.5 Ohms and an inductance of 80mH. This through-hole mounted component utilizes PC pin terminations and withstands 3750Vrms. Dimensions include a 19.05mm height, 14.35mm width, and 19.05mm length.
Sign in to ask questions about the Pulse PE-67200NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67200NL technical specifications.
| Current Rating | 38A |
| DC Resistance (DCR) | 4.5R |
| Frequency | 200kHz |
| Height | 19.05mm |
| Height - Seated (Max) | 19.05mm |
| Inductance | 80mH |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Mount | Through Hole |
| Operating Frequency | 10 to 200 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-67200NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
