Sign in to ask questions about the Pulse PE-67531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67531 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 600mR |
| Depth | 5.33mm |
| Height | 0.35inch |
| Inductance | 140uH |
| Lead/Base Style | PC Pin |
| Length | 0.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-67531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
