
This common mode choke from Pulse features a 140uH inductance and a DC resistance of 600mR. It has a DIP package and is designed for through hole mounting. The choke is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Pulse PE-67539NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-67539NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 600mR |
| Depth | 12.7mm |
| Height | 9.53mm |
| Inductance | 140uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-67539NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
