
This 1:1 transformer features a 1.5kV isolation voltage and is designed for through hole mounting. It is available in a bulk packaging configuration with 15 pieces per package. The transformer has a height of 11.43mm and a seated height of 11.43mm, with a length of 27.43mm and a width of 5.33mm. The lead style is PC Pin and the termination is also through hole.
Sign in to ask questions about the Pulse PE-68017SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68017SNL technical specifications.
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 27.43mm |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68017SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.