Sign in to ask questions about the Pulse PE-68023NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68023NLT technical specifications.
| Height - Seated (Max) | 5.33mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Turns Ratio | 1:2 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68023NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
