Sign in to ask questions about the Pulse PE-68025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68025 technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Height | 0.5inch |
| Insertion Loss | -6dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.088185oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.