
The PE-68025QNLT telecom transformer features a 1:1 turns ratio and a primary impedance of 100R. It is packaged in a DIP format with a surface mount termination. The transformer operates within a temperature range of 0°C to 70°C and is RoHS compliant. It has a maximum operating height of 5.84mm and a seated height of 5.84mm.
Sign in to ask questions about the Pulse PE-68025QNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68025QNLT technical specifications.
| Package/Case | DIP |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 100R |
| RoHS Compliant | Yes |
| Secondary Impedance | 98R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68025QNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.