Pulse PE-68034 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.15mm |
| Height | 2.54mm |
| Insertion Loss | -5dB |
| Lead/Base Style | Gull Wing |
| Length | 0.675mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Turns Ratio | 1:1 |
| Width | 0.035mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
