
This is a surface mount transformer with a turns ratio of 1:2 and an inductance of 112uH. It has a maximum seated height of 5.08mm and a length of 12.7mm. The transformer is packaged in tape and reel quantities of 850. It is designed for surface mount applications and has a gull wing lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68041NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.08mm |
| Inductance | 112uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68041NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.