
This surface mount transformer features a 1:1 turns ratio and operates within a temperature range of 0°C to 70°C. It has a package style of SMD/SMT and a lead/base style of Gull Wing. The transformer is unshielded and has an insertion loss of -0.5dB and a return loss of -15dB. It is available in a packaging style of rail/tube with 15 units per package.
Sign in to ask questions about the Pulse PE-68049L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68049L technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Height | 5.84mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68049L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
