
This Pulse PE-68056QNLT module transformer is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 250 and is packaged in tape and reel. The transformer is unshielded and has a termination type of SMD/SMT.
Sign in to ask questions about the Pulse PE-68056QNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68056QNLT technical specifications.
| Package/Case | Module |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68056QNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.