Pulse PE-68062LNL technical specifications.
| Package/Case | Module |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68062LNL to view detailed technical specifications.
No datasheet is available for this part.