
The PE-68062LT is a Pulse transformer with a 1:1.414 turns ratio, suitable for surface mount applications. It has an insertion loss of -0.5dB and a return loss of -15dB. The transformer is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 250, packaged in tape and reel.
Pulse PE-68062LT technical specifications.
| Depth | 16.26mm |
| Height | 5.84mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68062LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
