
The PE-68210NLT is a current sense transformer with a current rating of 15A and a DC resistance of 1mR. It operates within a frequency range of 50 to 500 kHz and is designed for surface mount applications. The transformer is rated for a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with 300 units per package.
Sign in to ask questions about the Pulse PE-68210NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68210NLT technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 1mR |
| Depth | 12.57mm |
| Frequency | 500kHz |
| Height - Seated (Max) | 7.11mm |
| Inductance | 3.8mH |
| Length | 14.61mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PE-68XXXNL |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68210NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
