
The PE-68210T is a current sense transformer with a current rating of 15A and an operating frequency range of 50 to 500 kHz. It has a turns ratio of 1:1 and is designed for surface mount applications. The transformer is unshielded and has a primary impedance of 1.15mR and a secondary impedance of 380mR. It is not radiation hardened and is not RoHS compliant. The operating temperature range is -40°C to 130°C.
Sign in to ask questions about the Pulse PE-68210T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68210T technical specifications.
| Current Rating | 15A |
| Frequency | 500kHz |
| Height | 7.1mm |
| Inductance | 3.8mH |
| Isolation Voltage | 500V |
| Length | 14.61mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.15mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 380mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.011993oz |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68210T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
