
The PE-68279NL is a dual CURRENT TRANSFORMER from Pulse, with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a package quantity of 30 units per packaging, which is in bulk form. It is not radiation hardened and has a dual primary winding configuration.
Sign in to ask questions about the Pulse PE-68279NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68279NL technical specifications.
| Depth | 11.51mm |
| Height | 6.43mm |
| Height - Seated (Max) | 6.43mm |
| Length | 13.97mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | CURRENT TRANSFORMER |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68279NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.