
The PE-68280 is a current sense transformer with a 1:1 turns ratio, 500V isolation voltage, and a maximum DC current rating of 15A. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is packaged in a tray with 40 units per package. It operates at a frequency range of 50 to 500 kHz and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Pulse PE-68280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68280 technical specifications.
| DC Resistance (DCR) | 1.15mR |
| Depth | 12.57mm |
| Height | 7.1mm |
| Inductance | 14.8mH |
| Isolation Voltage | 500V |
| Length | 14.61mm |
| Max DC Current | 15A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Terminals |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
