
The PE-68280NL is a current sense transformer with a current rating of 15A and a DC resistance of 930mR. It operates at a frequency range of 50 to 500 kHz and is designed for surface mount applications. The transformer has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with 40 units per package.
Sign in to ask questions about the Pulse PE-68280NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68280NL technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 930mR |
| Frequency | 500kHz |
| Height | 7.11mm |
| Height - Seated (Max) | 7.11mm |
| Inductance | 14.8mH |
| Length | 12.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 40 |
| Packaging | Tray |
| Primary Impedance | 1.15mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 930mR |
| Series | PE-68XXXNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68280NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.