Sign in to ask questions about the Pulse PE-68280NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68280NLT technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 1mR |
| Depth | 12.57mm |
| Frequency | 500kHz |
| Height | 7.11mm |
| Height - Seated (Max) | 7.11mm |
| Inductance | 14.8mH |
| Length | 14.61mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PE-68XXXNL |
| Termination | SMD/SMT |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68280NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
