
The PE-68383NL is a surface mount current sense transformer with a current rating of 15A and a turns ratio of 1:1. It has a maximum inductance of 59.2mH and operates over a frequency range of 50 to 500 kHz. The transformer is packaged in bulk and is compliant with RoHS regulations. It measures 12.57mm in length, 12.45mm in width, and 7.11mm in height when seated.
Sign in to ask questions about the Pulse PE-68383NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68383NL technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 3.9R |
| Frequency | 500kHz |
| Height - Seated (Max) | 7.11mm |
| Inductance | 59.2mH |
| Length | 12.57mm |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PE-68XXXNL |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68383NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
