
The PE-68383NLT is a current sense transformer with a current rating of 15A and a DC resistance of 3.9 ohms. It operates within a frequency range of 50 to 500 kHz and has an isolation voltage of 500V. The transformer is designed for surface mount applications and has a maximum operating temperature of 130°C. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Pulse PE-68383NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68383NLT technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 3.9R |
| Frequency | 500kHz |
| Height | 7.11mm |
| Height - Seated (Max) | 7.11mm |
| Inductance | 59.2mH |
| Isolation Voltage | 500V |
| Length | 12.57mm |
| Max DC Current | 15A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PE-68XXXNL |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68383NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
