
1:1 Pulse Transformer for general applications, featuring 1.5kV isolation voltage and a 785uH inductance. Surface mount component with 6 terminals, offering 600mR primary and secondary DC resistance. Operating temperature range from -40°C to 130°C, with dimensions of 6.73mm length, 6.7mm width, and 2.5mm height. Unshielded, RoHS compliant, and available in rail/tube packaging.
Pulse PE-68386NL technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 8.64mm |
| Height | 2.5mm |
| Inductance | 785uH |
| Isolation Voltage | 1.5kV |
| Length | 6.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68386NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
