
1:1 turns ratio pulse transformer featuring 600mΩ primary and secondary DC resistance. This surface mount component offers 785µH inductance and operates within a -40°C to 130°C temperature range. Designed for automotive applications, it has a 1500VDC isolation rating and measures 6.73mm L x 6.7mm W x 2.5mm H. The unshielded, SMD/SMT termination is supplied on tape and reel.
Pulse PE-68386NLT technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 8.64mm |
| Height | 2.5mm |
| Inductance | 785uH |
| Length | 6.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Primary Impedance | 600mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.009877oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68386NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
