
This Pulse switching converter transformer features a 1:2.5 turns ratio and operates within a temperature range of -40°C to 130°C. It is designed for surface mount applications and is available in quantities of 30 per tray. The transformer measures 26.42mm in length, 23.37mm in width, and 11.94mm in height when seated. It is compliant with RoHS regulations.
Sign in to ask questions about the Pulse PE-68412NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68412NL technical specifications.
| Height - Seated (Max) | 11.94mm |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.5 |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68412NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.