
This surface mount transformer has a turns ratio of 1:1.2 and operates within a temperature range of -40°C to 130°C. It is designed for surface mount applications and is available in a package quantity of 30. The transformer has a DC resistance of 55mR and an operating frequency of 100 kHz. It is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Pulse PE-68414NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68414NL technical specifications.
| DC Resistance (DCR) | 55mR |
| Depth | 26.42mm |
| Height - Seated (Max) | 11.94mm |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.2 |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68414NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
