
This Pulse transformer is a surface mount component with a turns ratio of 1:0.8 and an operating frequency of 100 kHz. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is packaged in bulk with 25 units per package and is not RoHS compliant. It is designed for use in switching converters and SMPS applications.
Checking distributor stock and pricing after the page loads.
| Height | 11.94mm |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.8 |
| Width | 23.37mm |
| RoHS | Not Compliant |
